Hewlett Packard 3 4K USB C Docking Station USB 3.2 Gen 1 Portswith HDMI 2.0 - 6 xUSB ports
- RS Stock No.:
- 818-879
- Mfr. Part No.:
- 5TW10AA#ABU
- Manufacturer:
- Hewlett Packard
Subtotal (1 unit)*
€308.23
(exc. VAT)
€379.12
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.23 |
*price indicative
- RS Stock No.:
- 818-879
- Mfr. Part No.:
- 5TW10AA#ABU
- Manufacturer:
- Hewlett Packard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hewlett Packard | |
| Product Type | Docking Station | |
| Standards/Approvals | VESA | |
| Video Connection Type | HDMI 2.0 | |
| Maximum Resolution | 4K | |
| Bus Type | USB C | |
| USB Specification | USB 3.2 Gen 1 | |
| Supported Number of Displays | 3 | |
| Number of USB Ports | 6 | |
| Thunderbolt Connector Type | USB C | |
| Select all | ||
|---|---|---|
Brand Hewlett Packard | ||
Product Type Docking Station | ||
Standards/Approvals VESA | ||
Video Connection Type HDMI 2.0 | ||
Maximum Resolution 4K | ||
Bus Type USB C | ||
USB Specification USB 3.2 Gen 1 | ||
Supported Number of Displays 3 | ||
Number of USB Ports 6 | ||
Thunderbolt Connector Type USB C | ||
- COO (Country of Origin):
- CN
The Hewlett Packard versatile, elegant, and space-saving HP USB-C Dock G5 can connect your USB-C enabled laptop to your displays, accessories, and wired network. Designed with universal compatibility in mind, this dock works with both HP and non-HP USB-C and Thunderbolt enabled laptops.
Avoid a messy desk by using a simple one-cord setup that plugs in multiple devices
Related links
- Aten 2 3840 x 2160 pixel USB C Docking Station USB 3.2 Gen 1 Portswith HDMI - 11 xUSB ports
- Hewlett Packard 3840 x 2160 pixel Laptop Docking Stations IEC 62061, SIL 1 Ports 3 xUSB ports
- Roline 3840 x 2160 pixel USB C Docking Station USB 3.2 Portswith HDMI - 6 xUSB ports
- StarTech.com 3 4K at 60Hz USB 3.2 Docking Station USB 3.2 Portswith HDMI, DisplayPort - 5 xUSB ports
- ICY BOX 4K USB Laptop Docking Stations USB 3.2 Gen 2 Portswith HDMI - 2 xUSB ports
- Aten 2 USB 3.0 Docking Station USB 3.2 Gen 1 Portswith USB - 2 xUSB ports
- ICY BOX 2 1920 x 1080 USB Laptop Docking Stations USB 3.2 Gen 1 Portswith HDMI - 4 xUSB ports
- StarTech.com 2 4096 x 2160 pixel USB C Docking Station USB 3.1 Portswith DisplayPort, HDMI - 6 xUSB ports
