ICY BOX 2 1920 x 1080 USB Laptop Docking Stations USB 3.2 Gen 1 Portswith HDMI - 4 xUSB ports
- RS Stock No.:
- 818-973
- Mfr. Part No.:
- IB-DK4040a-CPD
- Manufacturer:
- ICY BOX
Subtotal (1 unit)*
€46.11
(exc. VAT)
€56.72
(inc. VAT)
Last RS stock
- Final 31 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €46.11 |
*price indicative
- RS Stock No.:
- 818-973
- Mfr. Part No.:
- IB-DK4040a-CPD
- Manufacturer:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Product Type | Laptop Docking Stations | |
| Video Connection Type | HDMI | |
| Maximum Resolution | 1920 x 1080 | |
| USB Specification | USB 3.2 Gen 1 | |
| Supported Number of Displays | 2 | |
| Number of USB Ports | 4 | |
| Bus Type | USB | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Product Type Laptop Docking Stations | ||
Video Connection Type HDMI | ||
Maximum Resolution 1920 x 1080 | ||
USB Specification USB 3.2 Gen 1 | ||
Supported Number of Displays 2 | ||
Number of USB Ports 4 | ||
Bus Type USB | ||
- COO (Country of Origin):
- CN
The ICY BOX USB Type-C docking station is engineered to fulfil all your connectivity requirements, combining versatile dual video outputs, various USB interfaces, and card reading capabilities in one sleek design for home or travel usage.
Supports dual video outputs with HDMI 4K
Related links
- ICY BOX 2 3840 x 2160 pixel USB C Docking Station USB 3.0 Portswith VGA, HDMI - 3 xUSB ports
- ICY BOX 3 3840 x 2160 USB Laptop Docking Stations USB 3.0 Portswith HDMI - 3 xUSB ports
- ICY BOX 4K USB Laptop Docking Stations USB 3.2 Gen 2 Portswith HDMI - 2 xUSB ports
- ICY BOX 4096 x 2160 USB Laptop Docking Stations USB 3.2 Gen 1 USB Type C Portswith HDMI - 3 xUSB ports
- ICY BOX USB Laptop Docking Stations USB 3.2 Gen 1 Ports 1 xUSB ports
- ICY BOX 3840 x 2160 pixel USB 2.0 USB Docking Stations PLe ISO 3.0, USB Type C Portswith HDMI X2 - 4 xUSB
- ICY BOX 3 4 k USB Docking Station PLe ISO 2.0 VGA - 10 xUSB ports
- StarTech.com 2 1920 x 1200 pixel USB 3.1 Docking Station USB Type A, USB Type C Portswith HDMI - 4 xUSB ports
