Aten 2 USB 3.0 Docking Station USB 3.2 Gen 1 Portswith USB - 2 xUSB ports
- RS Stock No.:
- 274-1980
- Distrelec Article No.:
- 301-04-086
- Mfr. Part No.:
- US234
- Manufacturer:
- Aten
Subtotal (1 unit)*
€103.01
(exc. VAT)
€126.70
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.01 |
*price indicative
- RS Stock No.:
- 274-1980
- Distrelec Article No.:
- 301-04-086
- Mfr. Part No.:
- US234
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Docking Station | |
| Standards/Approvals | No | |
| Video Connection Type | USB | |
| Supported Number of Displays | 2 | |
| Number of USB Ports | 2 | |
| USB Specification | USB 3.2 Gen 1 | |
| Bus Type | USB 3.0 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Docking Station | ||
Standards/Approvals No | ||
Video Connection Type USB | ||
Supported Number of Displays 2 | ||
Number of USB Ports 2 | ||
USB Specification USB 3.2 Gen 1 | ||
Bus Type USB 3.0 | ||
- COO (Country of Origin):
- CN
The Aten USB 3.2 gen 1 peripheral sharing switch that allows users to share four USB devices between 2 or 4 different general computers by using USB 3.2 gen 1 type B to type A cables.
Overcurrent protection
Hot pluggable
Related links
- Aten 2 3840 x 2160 pixel USB C Docking Station USB 3.2 Gen 1 Portswith HDMI - 11 xUSB ports
- Aten USB 2.0 Docking Station USB 2.0 Portswith USB - 2 xUSB ports
- StarTech.com 4K at 60Hz Thunderbolt 4 Docking Station USB 3.2 Portswith USB - 2 xUSB ports
- Hewlett Packard 3 4K USB C Docking Station USB 3.2 Gen 1 Portswith HDMI 2.0 - 6 xUSB ports
- StarTech.com 3 4096 x 2160 pixels USB 3.2 Gen 2 10Gbps Docking Station USB 3.2 Portswith HDMI - 5 xUSB ports
- StarTech.com 2 4096 x 2160 pixel USB 3.0 Docking Station USB Type A Portswith DisplayPort - 0 xUSB ports
- Dell 4 USB Docking Station USB 3.2 Gen 2 Portswith DisplayPort - 6 xUSB ports
- StarTech.com 3840 x 2160 px USB 3.2 Gen 1 Adapter USB 3.2 Gen 1 Portswith HDMI 2.0 - 2 xUSB ports
