Aten USB 3.2 USB Docking Stations USB 3.2 Gen 2 Ports 6 xUSB ports
- RS Stock No.:
- 285-4523
- Distrelec Article No.:
- 301-84-708
- Mfr. Part No.:
- US3342
- Manufacturer:
- Aten
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-4523
- Distrelec Article No.:
- 301-84-708
- Mfr. Part No.:
- US3342
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | USB Docking Stations | |
| Standards/Approvals | USB 3.2 Gen 2, RoHS | |
| Number of USB Ports | 6 | |
| USB Specification | USB 3.2 Gen 2 | |
| Bus Type | USB 3.2 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type USB Docking Stations | ||
Standards/Approvals USB 3.2 Gen 2, RoHS | ||
Number of USB Ports 6 | ||
USB Specification USB 3.2 Gen 2 | ||
Bus Type USB 3.2 | ||
- COO (Country of Origin):
- TW
The Aten 4 Port USB 3.2 Gen 2 peripheral sharing device allows users to share data between four USB devices in two different USB C enabled laptops. It is a USB 3.2 Gen 2 compliant, which can support data transfer rate up to 10Gps and also compatible with USB 3.1 Gen 1, USB 2.0 and USB1.1.
LEDs console indicator
Over current protection
No drivers or external power adapter needed
Related links
- Aten USB 3.1 USB Docking Stations USB 3.2 Gen 1 Ports 6 xUSB ports
- Aten USB 3.2 USB Docking Stations USB 3.2 Gen 1 Ports 8 xUSB ports
- Dell 4 USB Docking Station USB 3.2 Gen 2 Portswith DisplayPort - 6 xUSB ports
- Aten USB 3.1 USB Docking Stations USB 3.2 Gen 1 Ports 8 xUSB ports
- Dell 4 USB Webcam USB 3.2 Gen 2 Portswith DisplayPort - 6 xUSB ports
- Aten USB 3.1 USB Docking Stations USB 3.2 Gen 1 Ports 4 xUSB ports
- ICY BOX 4096 x 2160 USB Laptop Docking Stations USB 3.2 Gen 1 USB Type C Portswith HDMI - 3 xUSB ports
- Aten 2 USB 3.0 Docking Station USB 3.2 Gen 1 Portswith USB - 2 xUSB ports
