Aten USB 2.0 Peripheral Switch 2 xUSB ports
- RS Stock No.:
- 285-4519
- Distrelec Article No.:
- 125-34-746
- Mfr. Part No.:
- US221A
- Manufacturer:
- Aten
Subtotal (1 unit)*
€54.86
(exc. VAT)
€67.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.86 |
*price indicative
- RS Stock No.:
- 285-4519
- Distrelec Article No.:
- 125-34-746
- Mfr. Part No.:
- US221A
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Peripheral Switch | |
| Standards/Approvals | USB 2.0, RoHS | |
| Bus Type | USB 2.0 | |
| Number of USB Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Peripheral Switch | ||
Standards/Approvals USB 2.0, RoHS | ||
Bus Type USB 2.0 | ||
Number of USB Ports 2 | ||
- COO (Country of Origin):
- CN
The Aten 2 Port USB 2.0 Peripheral Switch allows up to 2 computers to share the use of a single USB peripheral device such as a printer, scanner, mass storage drive, etc. on a one at a time basis. The peripheral focus can be given to a computer manually by using pushbuttons on the switch, using the software based configuration utility or by the Auto Switch function.
Bus powered
Hot pluggable
Overcurrent protection
Supports multifunction printers
LED indicators display port focus
Related links
- Aten USB 2.0 Docking Station USB 2.0 Portswith USB - 2 xUSB ports
- Aten USB 2.0 USB Docking Stations USB 2.0 Ports 4 xUSB ports
- Aten USB 2.0 Docking Station USB 2.0 Portswith USB - 4 xUSB ports
- Aten 2 USB 3.0 Docking Station USB 3.2 Gen 1 Portswith USB - 2 xUSB ports
- StarTech.com 3840 x 2160 px USB 3.2 Gen 1 Adapter USB 3.2 Gen 1 Portswith HDMI 2.0 - 2 xUSB ports
- StarTech.com 2 4096 x 2160 pixel USB C USB Docking Stations USB 3.0 Portswith HDMI - 2 xUSB ports
- ICY BOX 4K USB Laptop Docking Stations USB 3.2 Gen 2 Portswith HDMI - 2 xUSB ports
- StarTech.com 2 4096 x 2160 pixel USB C Docking Station USB 3.0 Portswith DisplayPort - 2 xUSB ports
