RS Better World
Leitz Document Wallet Black A4, 100% Recycled Cardboard
- RS Stock No.:
- 652-499
- Mfr. Part No.:
- 19210095
- Manufacturer:
- Leitz
Subtotal (1 pack of 10 units)*
€1.80
(exc. VAT)
€2.21
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1.80 | €0.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-499
- Mfr. Part No.:
- 19210095
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | 100% Recycled Cardboard | |
| Colour | Black | |
| Translucent | No | |
| Better World Product | Yes | |
| Better World Verification | Blue Angel | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material 100% Recycled Cardboard | ||
Colour Black | ||
Translucent No | ||
Better World Product Yes | ||
Better World Verification Blue Angel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Leitz Card Suspension File is an eye-catching solution designed for efficient A4 storage. Crafted from 100% recycled card, this premium quality suspension file not only supports effective vertical filing but also promotes sustainability with its Blue Angel certification. The Durable design features robust hanging bars that can withstand rigorous use while keeping papers tidy and accessible. With its smart label holder, organising and identifying your contents is a breeze. Perfectly complementing other products in The Leitz range, this hanging folder offers a modern aesthetic that fits seamlessly in any home or office environment, ensuring you can enhance productivity while caring for the planet.
Constructed entirely from 100% recycled card and fully recyclable
Designed for space-saving vertical filing, maximising storage efficiency
Strong S shaped metal bars ensure durability without bending under weight
Special paint coating on bars minimises noise during use
Transparent repositionable label holder facilitates easy folder identification
Closed sides provide secure storage for all documents
Modern black colour with a stylish light grey print adds a contemporary touch
Labels can be designed and printed online for personalised organisation
Manufactured in Europe, promoting quality and sustainability
Minimal packaging waste with a focus on eco-friendliness
Related links
- Leitz Document Wallet Black A4, 100% Recycled Cardboard
- Leitz Document Wallet Black A4, Polypropylene
- Leitz Document Wallet Black A4, Plastic
- Fellowes Document Wallet Black A4, Plastic
- Durable Black 100% Recycled Cardboard Name Badge 20 name badge holders, 3 printable A4 sheets
- Leitz Document Wallet Clear A4, Polypropylene
- Leitz Document Wallet Blue A4, Polypropylene
- Leitz Document Wallet Blue A4, Plastic
