Leitz Document Wallet Black A4, Plastic
- RS Stock No.:
- 652-435
- Mfr. Part No.:
- 41910095
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€26.94
(exc. VAT)
€33.14
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.94 |
*price indicative
- RS Stock No.:
- 652-435
- Mfr. Part No.:
- 41910095
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Plastic | |
| Colour | Black | |
| Translucent | No | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Plastic | ||
Colour Black | ||
Translucent No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Leitz standard plastic file is a premium-quality filing solution designed to protect and organise your important documents. Made from 30% pre-consumer recycled polypropylene (PP) plastic, this environmentally friendly file combines durability with sustainability, helping you keep your workspace tidy while contributing to the preservation of Earth's resources. Its glass-clear cover allows for easy visibility of the first page, while the full-length title strip provides an efficient way to describe file contents. Designed specifically for A4 documents, this file offers a reliable capacity for everyday use in the office or at home.
Made from 30% pre-consumer recycled PP plastic, promoting sustainability
100% recyclable with a metal mechanism that can be separated from the plastic
Dimensions of 233 x 1 x 310 mm ensure compatibility with standard filing systems
Accommodates up to 60 sheets of 80 gsm paper, Ideal for extensive documentation
Features a long label for easy identification of contents
Equipped with an 8 cm binder mechanism for smooth organisation
Designed with thumb cuts on both the TOP and bottom for effortless sheet removal
Cutout on the back cover facilitates quick opening, enhancing usability
Weighs only 36 g, making it lightweight and portable
Pallet quantity of 8000 ensures ample stock for high-demand settings
Minimum order quantity of 0 allows flexibility for buyers
Related links
- Leitz Document Wallet Black A4, Polypropylene
- Leitz Document Wallet Black A4, 100% Recycled Cardboard
- Fellowes Document Wallet Black A4, Plastic
- Leitz Document Wallet Blue A4, Plastic
- Leitz Document Wallet Clear A4, Polypropylene
- Leitz Document Wallet Blue A4, Polypropylene
- Leitz Document Wallet Clear A4, Polyvinyl Chloride
- Leitz Document Wallet Clear A4 333 mm, 1 mm
