Leitz Document Wallet Clear A4, Polypropylene
- RS Stock No.:
- 652-504
- Mfr. Part No.:
- 47700002
- Manufacturer:
- Leitz
Subtotal (1 pack of 100 units)*
€32.53
(exc. VAT)
€40.01
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.53 | €0.325 |
*price indicative
- RS Stock No.:
- 652-504
- Mfr. Part No.:
- 47700002
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | Clear | |
| Translucent | No | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour Clear | ||
Translucent No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Leitz Pocket is designed for everyday use, offering a reliable solution for document storage. Made from glass clear, recyclable PP foil, this multi-punched pocket ensures easy organisation within lever arch files and binders. Its TOP opening allows for effortless removal of papers, making it a practical choice for both home and office environments. With dimensions of 230 x 1 x 305 mm, it accommodates A4 documents perfectly, while maintaining a sleek profile. The copy safe type guarantees your important papers remain protected without any risk of damage, ensuring a professional presentation each time.
Constructed from glass clear, 0.08 mm recyclable PP foil for transparent visibility
Top opening design facilitates simple and quick access to documents
Embossed material provides additional durability without interfering with binder mechanisms
Universal 11-hole configuration enables compatibility with various filing systems
Optimised for A4 format, making it Ideal for standard documents
Copy safe type protects documents from copying or damage
Each box contains 100 pockets, providing excellent Value for bulk storage needs
Lightweight at just 11 g, ensuring convenience during transport
Packed in units of 1 box, making inventory management straightforward
A minimum order quantity of 100 ensures you can restock effectively
Related links
- Leitz Document Wallet Clear A4, Polypropylene
- Leitz Document Wallet Clear A4 310 mm, 1 mm
- Leitz Document Wallet Clear A4, Polyvinyl Chloride
- Leitz Document Wallet Clear A4 333 mm, 1 mm
- Leitz Document Wallet Clear A4 305 mm, 1 mm
- Leitz Document Wallet Clear A4 313 mm, 1 mm
- Exacompta Document Wallet Clear A4, Polypropylene
- Leitz Document Wallet Clear A5, Plastic
