Exacompta Document Wallet Clear A4, Polypropylene
- RS Stock No.:
- 449-614
- Mfr. Part No.:
- 55698E
- Manufacturer:
- Exacompta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 449-614
- Mfr. Part No.:
- 55698E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | Clear | |
| Translucent | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour Clear | ||
Translucent Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Exacompta Crystal Expanding file with Handle (24 Compartments) This suitcase made entirely of polypropylene, with rigid handle, has a very large filing capacity of about 800 sheets divided into 24 compartments. It allows to classify any type of professional or personal documents in alphabetical order, numeric or according to the organisation of each. The tabs are equipped with label holders to easily identify each compartment. Two sheets of labels are provided, they can be printed on the Kreaman application from www.exacompta.com. The suitcase sorter also has 2 label holders on the front panel to insert business cards or identify the contents.
The Exacompta Expanding File with Handle features 24 compartments and is made entirely of durable polypropylene. It offers a large filing capacity, holding up to 800 sheets, making it ideal for organizing both professional and personal documents. The file allows for flexible sorting by alphabetical order, numbers, or any custom system you prefer. Each compartment is equipped with a label holder, ensuring easy identification of contents. The rigid handle makes it convenient for transport, providing both practicality and organization in one portable solution.
Made of polypropylene
With rigid handle
Multi colour
Related links
- Exacompta Document Wallet Clear A4, Polypropylene
- Leitz Document Wallet Clear A4, Polypropylene
- Exacompta Document Wallet Navy A4, Polypropylene
- Exacompta Document Wallet Assorted A4, Polypropylene
- Rexel Document Wallet Clear A4, Plastic
- RS PRO Document Wallet Clear A4, Acrylic
- Leitz Document Wallet Clear A4 310 mm, 1 mm
- Esselte Document Wallet Clear A4, Polyvinyl Chloride
