RS Better World
Leitz Document Wallet Clear A4, Polypropylene
- RS Stock No.:
- 652-530
- Mfr. Part No.:
- 40220003
- Manufacturer:
- Leitz
Subtotal (1 pack of 40 units)*
€8.82
(exc. VAT)
€10.85
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.82 | €0.221 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-530
- Mfr. Part No.:
- 40220003
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | Clear | |
| Translucent | No | |
| Better World Product | Yes | |
| Better World Verification | UL Environmental Claim Validation | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour Clear | ||
Translucent No | ||
Better World Product Yes | ||
Better World Verification UL Environmental Claim Validation | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Leitz A4 Pocket Dispenser is an innovative solution for keeping your important documents organised and protected. Designed for effortless accessibility, this dispenser box delivers high-quality A4 plastic pockets one at a time, ensuring you can quickly grab what you need without the hassle of searching through a stack. Made from 100% pre-consumer recycled plastic, this product embodies sustainability while offering robust protection for your documents. With its eco-friendly packaging, the dispenser not only looks great on your desk but also helps reduce your environmental footprint. Enjoy peace of mind knowing your documents are safely stored and easily accessible, whether at work or home.
Conveniently dispenses plastic pockets one at a time for easy access
Made from 100% (pre-consumer) recycled plastic, supporting sustainability
Durable, premium quality non-toxic plastic ensures long-lasting use
Designed with a universal pre-punched reinforced strip, compatible with most binders
Embossed mat surface prevents ink migration, keeping your documents pristine
Top opening for convenient filing and easy document retrieval
Acid-free material preserves paper quality, preventing yellowing over time
Dispenser box constructed from fully recyclable cardboard, further enhancing eco-friendliness
Perfectly complements other products from The Leitz Recycle range for a cohesive office look
Space-saving design fits neatly into drawers or on shelves
Related links
- Leitz Document Wallet Clear A4, Polypropylene
- Leitz Document Wallet Clear A4 310 mm, 1 mm
- Leitz Document Wallet Clear A4, Polyvinyl Chloride
- Leitz Document Wallet Clear A4 333 mm, 1 mm
- Leitz Document Wallet Clear A4 305 mm, 1 mm
- Leitz Document Wallet Clear A4 313 mm, 1 mm
- Exacompta Document Wallet Clear A4, Polypropylene
- Leitz Document Wallet Black A4, Polypropylene
