RS Better World

Rexel Document Wallet White A5, Polypropylene

Subtotal (1 pack of 50 units)*

€7.60

(exc. VAT)

€9.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€7.60€0.152

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-534
Mfr. Part No.:
2115703
Manufacturer:
Rexel
Find similar products by selecting one or more attributes.
Select all

Brand

Rexel

Product Type

Document Wallet

Compatible Paper Size

A5

Material

Polypropylene

Colour

White

Translucent

No

Better World Verification

UL Environmental Claim Validation

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
PL
The Rexel Recycle A5 Punched Pocket is designed for eco-conscious individuals seeking a practical solution for document storage. Made from 100% recycled PP, this document pocket not only protects your important papers but also aligns with sustainable practices, as it is fully recyclable. The convenient multi-punched strip allows for easy insertion into lever arch files and binders, making it an Ideal choice for both office and educational settings. Lightweight yet durable, this A5 pocket ensures that your documents remain safe and secure, all while contributing to a cleaner planet. With certification from UL confirming its recycled content, it's a responsible choice for your filing needs.

Constructed from strong 100% recycled non-toxic plastic, ensuring both durability and sustainability

Designed with a 6-hole universal pre-punched reinforced strip for easy compatibility with any ring binder or lever arch file

Lightweight at only 4 grams per pocket, making it an efficient choice for filing and archiving

Pouch thickness of 70 microns provides robust protection against wear and tear

Top opening design simplifies accessing and inserting documents, Ideal for fast-paced work or study environments

Embossed matte surface enhances aesthetics while preventing text lifting from paper

Capacity to hold up to 25 sheets, suitable for a wide range of documents

Acid-free material ensures long-lasting protection, preventing paper discolouration over time

Product packaging is also MADE from 100% recycled board, reinforcing its environmental commitment

Certified recycled content by UL highlights the product's green credentials, making it a responsible choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy