Rexel Document Wallet Clear A4, Plastic
- RS Stock No.:
- 652-502
- Mfr. Part No.:
- 12265
- Manufacturer:
- Rexel
Subtotal (1 pack of 100 units)*
€46.43
(exc. VAT)
€57.11
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €46.43 | €0.464 |
*price indicative
- RS Stock No.:
- 652-502
- Mfr. Part No.:
- 12265
- Manufacturer:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Plastic | |
| Colour | Clear | |
| Translucent | No | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Plastic | ||
Colour Clear | ||
Translucent No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rexel Pocket CKP/A4 with green spine is your Ideal organisational partner for keeping documents secure and easily accessible. Designed for both large corporations and home offices, these premium A4 pockets ensure that your unpunched paperwork remains neatly filed and effortlessly retrievable. Capable of holding up to 25 sheets, each pocket is crafted from medium-weight plastic that features a glass-clear surface, allowing for quick visibility of contents. The green reinforcing spine adds both style and strength, enhancing flexible filing solutions. With a generous pack size, you'll have more than enough to keep your important documents on hand and well-protected.
Holds up to 25 A4 sheets for efficient document management
Crafted from 90-micron thickness material for enhanced durability
Glass clear surface allows for easy visibility of contents
Top opening design facilitates quick document access
Green multi-punched reinforcing strip provides added strength
Ink-safe technology ensures that prints do not transfer
Available in a pack of 100, Ideal for bulk filing needs
Perfect for protecting and filing everyday documents
Lightweight at only 1216 g for easy handling
Pallet quantity of 300 for stock replenishment
Related links
- Rexel Document Wallet Clear A4, Plastic
- Exacompta Document Wallet Clear A4, Polypropylene
- Leitz Document Wallet Clear A4, Polypropylene
- RS PRO Document Wallet Clear A4, Acrylic
- Leitz Document Wallet Clear A4 310 mm, 1 mm
- Leitz Document Wallet Clear A4, Polyvinyl Chloride
- Esselte Document Wallet Clear A4, Polyvinyl Chloride
- GBC Document Wallet Clear A4 307 mm, 2 mm 100 Per Pack
