Leitz Document Wallet Clear A4, 230mm, 305 mm, 1 mm
- RS Stock No.:
- 656-172
- Mfr. Part No.:
- 47900100
- Manufacturer:
- Leitz
Subtotal (1 pack of 100 units)*
€27.96
(exc. VAT)
€34.39
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27.96 | €0.28 |
*price indicative
- RS Stock No.:
- 656-172
- Mfr. Part No.:
- 47900100
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Colour | Clear | |
| Height | 1mm | |
| Width | 230mm | |
| Depth | 305mm | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Colour Clear | ||
Height 1mm | ||
Width 230mm | ||
Depth 305mm | ||
Non Compliant
- COO (Country of Origin):
- PL
The Leitz Pockets with a clear matt finish ideal for every day use at home, in the office or at school. The 11 hole multi-punched reinforced strip allows convenient storage of documents in lever arch files and binders, protecting them from moisture, dust and dirt. Opens at the top for easy access to documents without releasing binder mechanism. Copy-safe and acid free material ensures long-term protection of the documents. Made of PP (polypropylene) plastic with 30% pre-consumer content, 100% recyclable.
Copy-safe and acid-free material ensures long term protection for the documents
Opens at the top providing easy access to contents without releasing binder mechanism
Embossed, matt finish material prevents fingerprints or grease marks
Related links
- Leitz Document Wallet Clear A4 305 mm, 1 mm
- Leitz Document Wallet Clear A4 310 mm, 1 mm
- Leitz Document Wallet Clear A4 333 mm, 1 mm
- Leitz Document Wallet Clear A4 313 mm, 1 mm
- Leitz Document Wallet Clear A4, Polypropylene
- Leitz Document Wallet Clear A4, Polyvinyl Chloride
- Leitz Document Wallet Clear A5, Plastic
- Leitz Document Wallet Clear A3, Plastic
