FIMM Wood Dolly, 350 kg Load, 400mm W x 600 mm L x 400 mm H
- RS Stock No.:
- 220-127
- Mfr. Part No.:
- 860000321
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€84.19
(exc. VAT)
€103.55
(inc. VAT)
Temporarily out of stock
- 18 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.19 |
*price indicative
- RS Stock No.:
- 220-127
- Mfr. Part No.:
- 860000321
- Manufacturer:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Load Capacity | 350kg | |
| Product Type | Dolly | |
| Platform Material | Wood | |
| Wheel Diameter | 100mm | |
| Width | 400mm | |
| Length | 600mm | |
| Foldable | No | |
| Height | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Load Capacity 350kg | ||
Product Type Dolly | ||
Platform Material Wood | ||
Wheel Diameter 100mm | ||
Width 400mm | ||
Length 600mm | ||
Foldable No | ||
Height 400mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The FIMM Rolling Trays are versatile and durable handling aids designed for transporting all types of loads. It features a rot proof, non slip wooden tray, they are ideal for use in humid environments and resistant to most chemical agents. These rolling trays provide efficient mobility for various applications.
It offers a reliable solution for both light and heavy duty tasks
Nylon wheels
Dimensions are 600 x 400 mm
Related links
- FIMM Polypropylene Dolly 400mm W x 600 mm L x 400 mm H
- FIMM Wood Dolly 400mm W x 600 mm L x 400 mm H
- FIMM Wood Trolley Tool Tray 400mm W x 600 mm L
- FIMM Polypropylene Dolly 400mm W x 600 mm L x 400 mm H
- Guitel Hervieu Wood Dolly 400mm W x 600 mm L x 157 mm H
- Guitel Hervieu Wood Dolly 400mm W x 600 mm L x 154 mm H
- Guitel Hervieu Plywood Dolly 400mm W x 600 mm L x 400 mm H
- RS PRO Steel Dolly 400mm W x 600 mm L x 400 mm H
