FIMM Wood Dolly, 210 kg Load, 400mm W x 600 mm L x 400 mm H
- RS Stock No.:
- 220-130
- Mfr. Part No.:
- 860009533
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€85.01
(exc. VAT)
€104.56
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.01 |
*price indicative
- RS Stock No.:
- 220-130
- Mfr. Part No.:
- 860009533
- Manufacturer:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Dolly | |
| Load Capacity | 210kg | |
| Platform Material | Wood | |
| Wheel Diameter | 100mm | |
| Width | 400mm | |
| Length | 600mm | |
| Foldable | No | |
| Height | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Dolly | ||
Load Capacity 210kg | ||
Platform Material Wood | ||
Wheel Diameter 100mm | ||
Width 400mm | ||
Length 600mm | ||
Foldable No | ||
Height 400mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The FIMM Rolling Trays are versatile and durable handling aids designed for transporting all types of loads. It features a rot proof, non slip wooden tray, they are ideal for use in humid environments and resistant to most chemical agents. These rolling trays provide efficient mobility for various applications.
Offers a reliable solution for both light and heavy duty tasks
Rubber wheels
Dimensions are 600 x 400 mm
Related links
- FIMM Wood Dolly 400mm W x 600 mm L x 400 mm H
- FIMM Polypropylene Dolly 400mm W x 600 mm L x 400 mm H
- FIMM Polypropylene Dolly 400mm W x 600 mm L x 400 mm H
- FIMM Wood Dolly 300mm W x 600 mm L x 300 mm H
- Guitel Hervieu Wood Dolly 400mm W x 600 mm L x 157 mm H
- Guitel Hervieu Wood Dolly 400mm W x 600 mm L x 154 mm H
- Guitel Hervieu Plywood Dolly 400mm W x 600 mm L x 400 mm H
- RS PRO Steel Dolly 400mm W x 600 mm L x 400 mm H
