Guitel Hervieu Plywood Dolly, 300 kg Load, 400mm W x 600 mm L x 400 mm H

Subtotal (1 unit)*

€103.70

(exc. VAT)

€127.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.70

*price indicative

RS Stock No.:
243-0350
Mfr. Part No.:
18132
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Load Capacity

300kg

Product Type

Dolly

Platform Material

Plywood

Wheel Diameter

100mm

Width

400mm

Length

600mm

Height

400mm

Deck Shape

Rectangle

Deck Type

Closed

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Point M is a plywood dolly with black bumper. This dolly have easy manoeuvrability and silent handling operation. This dolly can be use for moving house transport large and heavy items.

300 Kg load capacity

Easy manoeuvrability

Silent handling operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy