Guitel Hervieu Wood Dolly, 500 kg Load, 400mm W x 600 mm L x 157 mm H
- RS Stock No.:
- 283-7094
- Mfr. Part No.:
- 18133
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€196.92
(exc. VAT)
€242.21
(inc. VAT)
Temporarily out of stock
- 21 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.92 |
*price indicative
- RS Stock No.:
- 283-7094
- Mfr. Part No.:
- 18133
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Dolly | |
| Load Capacity | 500kg | |
| Platform Material | Wood | |
| Wheel Diameter | 100mm | |
| Width | 400mm | |
| Length | 600mm | |
| Foldable | No | |
| Height | 157mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Dolly | ||
Load Capacity 500kg | ||
Platform Material Wood | ||
Wheel Diameter 100mm | ||
Width 400mm | ||
Length 600mm | ||
Foldable No | ||
Height 157mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu thick plywood dolly is enhanced with a black bumper and black elastic carpet for added protection and stability. It features a convenient hole for attaching a rope or strap, as well as a carrying handle for ease of transportation. Equipped with four swivel casters with white nylon wheels measuring 100mm and roller bearings with thread guards, it ensures smooth and secure movement. The platform is thick and resistant, providing durability for various transportation tasks.
Easy manoeuvrability
Suitable for floors in good condition
Related links
- Guitel Hervieu Wood Dolly 400mm W x 600 mm L x 154 mm H
- Guitel Hervieu Wood Dolly 500mm W x 700 mm L x 152 mm H
- Guitel Hervieu Plywood Dolly 400mm W x 600 mm L x 400 mm H
- FIMM Polypropylene Dolly 400mm W x 600 mm L x 145 mm H
- FIMM Wood Dolly 400mm W x 600 mm L x 400 mm H
- FIMM Wood Dolly 400mm W x 600 mm L x 400 mm H
- RS PRO Polypropylene Dolly 400mm W x 600 mm L x 110 mm H
- RS PRO Plastic Dolly 400mm W x 600 mm L x 120 mm H
