FIMM Polypropylene Dolly, 500 kg Load, 400mm W x 600 mm L x 145 mm H
- RS Stock No.:
- 717-638
- Mfr. Part No.:
- 865007660
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€174.84
(exc. VAT)
€215.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.84 |
*price indicative
- RS Stock No.:
- 717-638
- Mfr. Part No.:
- 865007660
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Load Capacity | 500kg | |
| Product Type | Dolly | |
| Platform Material | Polypropylene | |
| Wheel Diameter | 100mm | |
| Width | 400mm | |
| Length | 600mm | |
| Foldable | No | |
| Colour | Blue | |
| Height | 145mm | |
| Deck Shape | Rectangle | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Load Capacity 500kg | ||
Product Type Dolly | ||
Platform Material Polypropylene | ||
Wheel Diameter 100mm | ||
Width 400mm | ||
Length 600mm | ||
Foldable No | ||
Colour Blue | ||
Height 145mm | ||
Deck Shape Rectangle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The FIMM Reinforced Polypropylene Rolling Platform with Raised Edges 600 x 400 mm 500 kg is a Durable and practical handling aid designed for everyday industrial use. Its lightweight yet robust build makes it easy to maneuver while supporting heavy loads. The raised edges provide secure positioning for containers, while its ergonomic design ensures safe and efficient operation in warehouses, workshops, or production areas.
Load capacity of 500 kg with a 30 mm thick reinforced polypropylene structure
Raised edges of 5 mm to keep containers securely positioned
Rounded corners designed for safety and reduced risk of damage
Hole provided for straps and convenient manual carrying
Related links
- FIMM Polypropylene Dolly 400mm W x 600 mm L x 145 mm H
- FIMM Polypropylene Dolly 400mm W x 600 mm L x 400 mm H
- FIMM Polypropylene Dolly 400mm W x 600 mm L x 400 mm H
- Guitel Hervieu Wood Dolly 400mm W x 600 mm L x 157 mm H
- RS PRO Polypropylene Dolly 400mm W x 600 mm L x 110 mm H
- FIMM Wood Dolly 400mm W x 600 mm L x 400 mm H
- FIMM Wood Dolly 400mm W x 600 mm L x 400 mm H
- RS PRO Plastic Dolly 400mm W x 600 mm L x 120 mm H
