Bosch Rexroth Die Cast Aluminium Hinge MGE, 40 mm Strut Profile
- RS Stock No.:
- 227-624
- Mfr. Part No.:
- 3842544530
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 2 units)*
€82.85
(exc. VAT)
€101.91
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | €82.85 | €41.425 |
| 5 - 9 | €79.55 | €39.775 |
| 10 + | €77.88 | €38.94 |
*price indicative
- RS Stock No.:
- 227-624
- Mfr. Part No.:
- 3842544530
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door Hinge | |
| Sub Type | Hinge | |
| Compatible Strut Profile | 40 mm | |
| Material | Die Cast Aluminium | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door Hinge | ||
Sub Type Hinge | ||
Compatible Strut Profile 40 mm | ||
Material Die Cast Aluminium | ||
Product System MGE | ||
Standards/Approvals No | ||
RoHS Status: Exempt

Bosch Rexroth Door Hinge, Die-Cast Aluminium Construction, Fits 40mm Strut Profile - MGE Series - 3842544530
When you need a way to open or close parts of your strut profile structure, choose this door hinge from Bosch Rexroth. It lets you connect two profiles together side by side to create a hinging joint that's handy for creating features like doors, hatches and windows. As it suits 6, 8 or 10mm grooves, it makes a practical pick for a whole host of builds. Abrasion-resistant guide bushings prevent degradation over time. This means the hinge won't produce small particles through wear, so it's a safe bet for cleanrooms.
Features & Benefits
• Die-cast aluminium body makes it lightweight and robust
• ESD protection means the risk of static discharge is minimal
• Handles a maximum force of 300N, so it's a durable choice
Applications
• Exhibition spaces
• Warehouses
• Retail structures
Does this product come with fasteners?
Yes. Each hinge comes with four threaded fasteners made of hardwearing galvanised steel.
Aluminium Hinges
For doors and flaps
Conductive
Fitted with abrasion-free guide bushings
Strength 300 N
2 complete hinges per pack, complete with fittings
Door & Window Accessories
Supplied with
fittings
Related links
- Bosch Rexroth Die Cast Aluminium Hinge MGE, 45 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Hinge MGE, 30 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium, Aluminium Hinge MGE 20 mm Slot
- Bosch Rexroth Die Cast Aluminium Two-Way Lock MGE 8 to 10 mm² Slot, 30 to 45 mm² Strut Profile
- Bosch Rexroth Die Cast Aluminium 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Aluminium, Aluminium 45 x 45 mm Strut Profile
- Bosch Rexroth Die Cast Zinc Hinge 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
