Bosch Rexroth Die Cast Aluminium, Aluminium Hinge MGE 20 mm Slot
- RS Stock No.:
- 466-7455
- Mfr. Part No.:
- 3842544525
- Manufacturer:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 box of 2 units)*
€50.68
(exc. VAT)
€62.34
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €50.68 | €25.34 | - |
| 5 - 9 | €48.66 | €24.33 | 3% |
| 10 + | €47.63 | €23.815 | 6% |
*price indicative
- RS Stock No.:
- 466-7455
- Mfr. Part No.:
- 3842544525
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door Hinge | |
| Sub Type | Hinge | |
| Compatible Groove Size | 20 mm | |
| Material | Die Cast Aluminium, Aluminium | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door Hinge | ||
Sub Type Hinge | ||
Compatible Groove Size 20 mm | ||
Material Die Cast Aluminium, Aluminium | ||
Product System MGE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Bosch Rexroth Door Hinge, Nickel-Plated Body, Clean-Room Compatible - MGE Series - 3842544525
Want to shut the door on weak and flimsy joints? Upgrade your setup with this rugged door hinge from Bosch Rexroth. It fits accurately in 6, 8 and 10mm-grooved struts, making it a versatile option. Once installed, it takes up to 300N of force like a champ. The unit's made from die-cast aluminium that's corrosion-resistant to deliver long-lasting performance you can bank on.
Features & Benefits
• Each box comes with two hinges so you can mount one door with ease
• Fasteners are included for immediate installation
• Mountable to both grooved and flat surfaces, making it a versatile all-rounder
Applications
• Storage facilities
• Fulfilment centres
• Manufacturing units
What happens if I lose a screw?
If you lose one of the included screws, you can replace it in a jiffy with any standard M4x8-sized option.
Related links
- Bosch Rexroth Die Cast Aluminium Hinge MGE, 40 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Hinge MGE, 45 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Hinge MGE, 30 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Two-Way Lock MGE 8 to 10 mm² Slot, 30 to 45 mm² Strut Profile
- Bosch Rexroth Die Cast Aluminium 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Aluminium Different Lock Ecosafe Protective Barrier System 10 8 to 10 mm² Strut
- Bosch Rexroth Die Cast Zinc Hinge 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Aluminium Different Lock Ecosafe Protective Barrier System 8 mm 8 to 10 mm² Strut
