Bosch Rexroth Die Cast Zinc 10 mm Slot, 10 mm Strut Profile

Subtotal (1 unit)*

€116.48

(exc. VAT)

€143.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€116.48

*price indicative

RS Stock No.:
267-3065
Mfr. Part No.:
3842530352
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Door Lock

Compatible Strut Profile

10 mm

Compatible Groove Size

10 mm

Material

Die Cast Zinc

Standards/Approvals

No

COO (Country of Origin):
DE

Bosch Rexroth Door Lock, Die-Cast Zinc Material, 10mm Groove Size - 3842530352


Need to keep sensitive devices under wraps? Choose this door lock from Bosch Rexroth. It's self-locking when your door is closed, giving you automatic protection against tampering without worrying about securing it. The unit comes with all the screws you need to mount it in a jiffy. You also get two keys, so you have a spare at hand.

Features & Benefits


• Die-cast zinc material for resistance to impact and corrosion

• Fits a groove size of 10mm for compatibility with standard components

• Light weight of 712g places minimal strain on your door

Applications


• Warehouses and distribution centres

• Computer enclosures

• Scientific labs

What type of handle does this door lock have?


It has a folding handle that you pull out to open the door, making it a good choice for use on swinging doors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy