Bosch Rexroth Polypropylene Variofix Block 8 mm Slot, 8 mm Strut Profile

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€42.90

(exc. VAT)

€52.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€42.90€4.29-
5 - 9€41.17€4.1174%
10 +€40.35€4.0355%

*price indicative

RS Stock No.:
197-1068
Mfr. Part No.:
3842548832
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Variofix Block

Sub Type

Variofix Block

Compatible Strut Profile

8 mm

Compatible Groove Size

8 mm

Material

Polypropylene

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

Bosch Rexroth Variofix Block, PP Body Material, Pack of 10 - 3842548832


Speed through the building of your modular structure with this variofix block from Bosch Rexroth. It lets you attach components to an existing profile frame without the need for special tools, saving you time and hassle when customising your setup. As it comes with a snap-in clip and a square nut, you can skip straight to assembly without looking for extra parts. This block's made of polypropylene, meaning it resists impact and wear, so it holds up in harsh environments.

Features & Benefits


• Works with materials with a thickness up to 13mm for versatility

• Sold in a pack of 10 for use in multiple jobs

Applications


• Storage units

• Logistics industry

• Beverage production

What size groove does this block fit into?


It fits into an 8mm groove, so it's a good fit for commonly used strut profiles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy