Bosch Rexroth Die Cast Zinc, Galvanised Steel Variofix Block Ecoshape Tubular Framing System
- RS Stock No.:
- 197-1071
- Mfr. Part No.:
- 3842543494
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
€161.65
(exc. VAT)
€198.83
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €161.65 | €16.165 |
*price indicative
- RS Stock No.:
- 197-1071
- Mfr. Part No.:
- 3842543494
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Variofix Block | |
| Sub Type | Variofix Block | |
| Material | Die Cast Zinc, Galvanised Steel | |
| Product System | Ecoshape Tubular Framing System | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Variofix Block | ||
Sub Type Variofix Block | ||
Material Die Cast Zinc, Galvanised Steel | ||
Product System Ecoshape Tubular Framing System | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Bosch Rexroth Variofix Block, ESD-Safe Construction, Pack of 20 - 3842543494
Need to keep your structure on an even keel? Choose this Variofix block from Bosch Rexroth. It hooks onto round EcoShape framing tubes and holds fast to support elements like metal or glass panels with ease. Fit each side of the component into the strut's grooves, then place the plate between the screws to secure it. You can use this block to finish off cabinets and other boxed-in designs to keep them secure and your design looking sleek.
Features & Benefits
• Secures in place with two screws for a firm connection on the surface plate
• Three separate alignment options so you can customise your setup
• Die-cast zinc body is durable and rust-resistant for long-term use
Applications
• Retail units
• Office storage
• Warehouse facilities
What is ESD?
ESD stands for electronic static discharge. An ESD-safe component like this one resists static build-up, protecting users from shocks and sensitive equipment from disruption.
Related links
- Bosch Rexroth Die Cast Zinc, Galvanised Steel Variofix Block Ecoshape Tubular Framing System
- Bosch Rexroth Die Cast Zinc
- Bosch Rexroth Die Cast Zinc 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc 10 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Die Cast Zinc Base Plate 12 mm 34mm 80 mm
- Bosch Rexroth Die Cast Zinc Base Plate 40 mm 34mm 80 mm
- Bosch Rexroth Die Cast Zinc Flag 106 mm x 106mm x 18 mm
- Bosch Rexroth Die Cast Zinc Hinge 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
