Bosch Rexroth Die Cast Zinc, Galvanised Steel Variofix Block Ecoshape Tubular Framing System

Subtotal (1 unit)*

€16.17

(exc. VAT)

€19.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.17

*price indicative

RS Stock No.:
197-1072
Mfr. Part No.:
3842543494
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Variofix Block

Sub Type

Variofix Block

Material

Die Cast Zinc, Galvanised Steel

Product System

Ecoshape Tubular Framing System

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PT

Bosch Rexroth Variofix Block, ESD-Safe Construction, Pack of 20 - 3842543494


Need to keep your structure on an even keel? Choose this Variofix block from Bosch Rexroth. It hooks onto round EcoShape framing tubes and holds fast to support elements like metal or glass panels with ease. Fit each side of the component into the strut's grooves, then place the plate between the screws to secure it. You can use this block to finish off cabinets and other boxed-in designs to keep them secure and your design looking sleek.

Features & Benefits


• Secures in place with two screws for a firm connection on the surface plate

• Three separate alignment options so you can customise your setup

• Die-cast zinc body is durable and rust-resistant for long-term use

Applications


• Retail units

• Office storage

• Warehouse facilities

What is ESD?


ESD stands for electronic static discharge. An ESD-safe component like this one resists static build-up, protecting users from shocks and sensitive equipment from disruption.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy