Bosch Rexroth Die Cast Aluminium Different Lock Ecosafe Protective Barrier System 10, 8 mm Slot, 8 → 10 mm² Strut
- RS Stock No.:
- 278-9015
- Mfr. Part No.:
- 3842525947
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€154.15
(exc. VAT)
€189.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.15 |
*price indicative
- RS Stock No.:
- 278-9015
- Mfr. Part No.:
- 3842525947
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door Lock | |
| Sub Type | Different Lock | |
| Compatible Strut Profile | 8 → 10 mm² | |
| Compatible Groove Size | 10, 8 mm | |
| Material | Die Cast Aluminium | |
| Product System | Ecosafe Protective Barrier System | |
| Standards/Approvals | DIN 7984 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door Lock | ||
Sub Type Different Lock | ||
Compatible Strut Profile 8 → 10 mm² | ||
Compatible Groove Size 10, 8 mm | ||
Material Die Cast Aluminium | ||
Product System Ecosafe Protective Barrier System | ||
Standards/Approvals DIN 7984 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Door lock for sliding doors is a uniform locking system variant always has the same key.
Opening to the right and left
Die cast aluminium housing
Related links
- Bosch Rexroth Die Cast Aluminium Different Lock Ecosafe Protective Barrier System 8 mm 8 to 10 mm² Strut
- Bosch Rexroth Die Cast Zinc Different Lock Ecosafe Protective Barrier System 30 x 30 mm Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Aluminium 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Aluminium Two-Way Lock MGE 8 to 10 mm² Slot, 30 to 45 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc Hinge 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Door Profile Ecosafe Protective Barrier System 35 x 35 mm Slot, 35 x 35 mm Strut Profile
- Bosch Rexroth Die Cast Zinc 10 mm Slot, 10 mm Strut Profile
