Bosch Rexroth Polyamide Variofix Remover 10 mm Slot, 10 mm Strut Profile

Subtotal (1 pack of 10 units)*

€405.31

(exc. VAT)

€498.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€405.31€40.531

*price indicative

RS Stock No.:
278-9027
Mfr. Part No.:
3842526589
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Variofix Block

Sub Type

Variofix Remover

Compatible Strut Profile

10 mm

Compatible Groove Size

10 mm

Material

Polyamide

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Rexroth Variofix remover for fast, easy removal of the Variofix snap-in clip, even in hard-to-reach places. The remover is pushed on to the snap-in clip of the Variofix block so that it spreads the teeth of the clip and can then be removed toget

Poly amide material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy