Bosch Rexroth Door Profile Ecosafe Protective Barrier System 35 x 35 mm Slot, 35 x 35 mm Strut Profile
- RS Stock No.:
- 278-8990
- Mfr. Part No.:
- 3842523170
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€51.90
(exc. VAT)
€63.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.90 |
*price indicative
- RS Stock No.:
- 278-8990
- Mfr. Part No.:
- 3842523170
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door & Window Component | |
| Sub Type | Door Profile | |
| Compatible Strut Profile | 35 x 35 mm | |
| Compatible Groove Size | 35 x 35 mm | |
| Product System | Ecosafe Protective Barrier System | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door & Window Component | ||
Sub Type Door Profile | ||
Compatible Strut Profile 35 x 35 mm | ||
Compatible Groove Size 35 x 35 mm | ||
Product System Ecosafe Protective Barrier System | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Stop rail used in constructing an EcoSafe system door in the modular dimension system.
For doors that open to the left or right
Related links
- Bosch Rexroth Die Cast Zinc Different Lock Ecosafe Protective Barrier System 30 x 30 mm Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Aluminium Different Lock Ecosafe Protective Barrier System 10 8 to 10 mm² Strut
- Bosch Rexroth Galvanised Steel Door Profile 10 10 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Different Lock Ecosafe Protective Barrier System 8 mm 8 to 10 mm² Strut
- Bosch Rexroth Polypropylene Variofix Block 30 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block MGE 6 mm Slot, 6 mm Strut Profile
- Bosch Rexroth 6 mm Slot, 6 mm Strut Profile
- Bosch Rexroth Polypropylene 6 mm Slot, 6 mm Strut Profile
