Bosch Rexroth Steel, 8 → 10 mm² Strut Profile
- RS Stock No.:
- 279-7643
- Mfr. Part No.:
- 3842553640
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€112.29
(exc. VAT)
€138.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.29 |
*price indicative
- RS Stock No.:
- 279-7643
- Mfr. Part No.:
- 3842553640
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door Lock | |
| Compatible Strut Profile | 8 → 10 mm² | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door Lock | ||
Compatible Strut Profile 8 → 10 mm² | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth door lock for swing doors is compatible with numerous profile combinations. Installation of an emergency opening mechanism for unlocking from inside in emergency possible.
Opening to the right and left
Covered fastening screws
Related links
- Bosch Rexroth Steel, 8 to 10 mm² Strut Profile
- Bosch Rexroth Steel, 8 mm Strut Profile
- Bosch Rexroth Galvanised Steel Door Profile, 8 to 10 mm² Strut Profile
- Bosch Rexroth Polyamide 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Galvanised Steel, 8 to 10 mm² Strut Profile
- Bosch Rexroth Steel, 10 mm Strut Profile
- Bosch Rexroth Galvanised Steel Door Profile 10 10 mm Strut Profile
- Bosch Rexroth Die Cast Zinc 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
