Bosch Rexroth Galvanised Steel Door Profile 10, 8 mm Slot, 10 mm Strut Profile

Subtotal (1 unit)*

€33.49

(exc. VAT)

€41.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.49

*price indicative

RS Stock No.:
278-9012
Mfr. Part No.:
3842524490
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Door & Window Component

Sub Type

Door Profile

Compatible Strut Profile

10 mm

Compatible Groove Size

10, 8 mm

Material

Galvanised Steel

Standards/Approvals

ISO 4762

COO (Country of Origin):
DE
The Bosch Rexroth Stop kit for sliding door used for constructing sliding doors of different dimensions.

Bumper for a damped stop

With screw protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy