Bosch Rexroth Steel, 8 mm Strut Profile
- RS Stock No.:
- 279-7648
- Mfr. Part No.:
- 3842554136
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€66.02
(exc. VAT)
€81.20
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.02 |
*price indicative
- RS Stock No.:
- 279-7648
- Mfr. Part No.:
- 3842554136
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door Lock | |
| Compatible Strut Profile | 8 mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door Lock | ||
Compatible Strut Profile 8 mm | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth door lock for swing door is compatible with numerous profile combinations.
Opening to the right and left
Covered fastening screws
Related links
- Bosch Rexroth Steel, 8 to 10 mm² Strut Profile
- Bosch Rexroth Galvanised Steel Door Profile 10 10 mm Strut Profile
- Bosch Rexroth Steel, 10 mm Strut Profile
- Bosch Rexroth Galvanised Steel Door Profile, 8 to 10 mm² Strut Profile
- Bosch Rexroth Polypropylene 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Aluminium 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Aluminium, 8 mm Strut Profile
