Bosch Rexroth Galvanised Steel, 8 → 10 mm² Strut Profile
- RS Stock No.:
- 279-7695
- Mfr. Part No.:
- 3842555568
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€10.67
(exc. VAT)
€13.12
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 359 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.67 |
*price indicative
- RS Stock No.:
- 279-7695
- Mfr. Part No.:
- 3842555568
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Magnet Catch | |
| Compatible Strut Profile | 8 → 10 mm² | |
| Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Magnet Catch | ||
Compatible Strut Profile 8 → 10 mm² | ||
Material Galvanised Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Bosch Rexroth magnet catch prevents doors and flaps from banging or being unintentionally opened. Elongated holes to compensate for different surface element thicknesses.
Material PA, signal grey RAL 7004 galvanized steel
Related links
- Bosch Rexroth Galvanised Steel Door Profile, 8 to 10 mm² Strut Profile
- Bosch Rexroth Galvanised Steel Door Profile 10 10 mm Strut Profile
- Bosch Rexroth Galvanised Steel 40 x 80 mm Strut Profile, 40 x 80 mm Groove
- Bosch Rexroth Galvanised Steel Drilling Jig Strut Profile Drilling Jig
- Bosch Rexroth Black Galvanised Steel 8 to 10 mm² Groove
- Bosch Rexroth Steel, 8 to 10 mm² Strut Profile
- Bosch Rexroth Galvanised Steel Cloth Holder Frame Profile Cloth Holder
- Bosch Rexroth Polyamide 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
