Bosch Rexroth Nitrile Rubber (NBR) Sealing Profile MGE 8 mm Slot, 30 mm Strut Profile
- RS Stock No.:
- 437-1312
- Mfr. Part No.:
- 3842516598
- Manufacturer:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save €19.65
View bulk pricing optionsSubtotal (1 reel of 1 unit)*
€98.29
(exc. VAT)
€120.90
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Saving |
|---|---|---|
| 1 - 4 | €98.29 | - |
| 5 - 9 | €94.36 | €19.65 |
| 10 + | €92.39 | €59.00 |
*price indicative
- RS Stock No.:
- 437-1312
- Mfr. Part No.:
- 3842516598
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Sealing Profile | |
| Sub Type | Sealing Profile | |
| Compatible Strut Profile | 30 mm | |
| Compatible Groove Size | 8 mm | |
| Material | Nitrile Rubber (NBR) | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Sealing Profile | ||
Sub Type Sealing Profile | ||
Compatible Strut Profile 30 mm | ||
Compatible Groove Size 8 mm | ||
Material Nitrile Rubber (NBR) | ||
Product System MGE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Sealing Profile, 1kg Weight, Fits 30mm Strut Profile - 3842516598
Need to keep unwanted guests like dirt and dust from entering through your doorway or window? Choose this sealing profile from Bosch Rexroth. The strip bridges the gap between your door and its frame, creating a barrier to keep contaminants at bay. It's a breeze to press into place without the need for special tools, saving you time and effort during installation.
Features & Benefits
• Fits a strut profile of 30mm and groove size of 8mm for compatibility with standard parts
• NBR construction for resistance to corrosion, oil and chemicals
Applications
• Distribution centres
• Warehouses
• Cleanrooms
• Laboratories
How long is the sealing profile?
The sealing profile is supplied in a length of 10m. You can cut it down to the exact size you need, giving you plenty of material for multiple sealing jobs.
Related links
- Bosch Rexroth Nitrile Rubber (NBR) Sealing Profile MGE, 10 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Two-Way Lock MGE 8 to 10 mm² Slot, 30 to 45 mm² Strut Profile
- Bosch Rexroth Polypropylene Variofix Block MGE 6 mm Slot, 6 mm Strut Profile
- Bosch Rexroth Stainless Steel Hinge MGE 6 mm Slot, 20 mm Strut Profile
- Bosch Rexroth Uniform Lock MGE 45 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Polyoxymethylene Sliding Element MGE 30 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Different Lock MGE 45 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Grey Polypropylene Sealing Profile 9 x 13 mm Strut Profile, 10 mm Groove
