RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20 m
- RS Stock No.:
- 175-2561
- Manufacturer:
- RS PRO
Subtotal (1 reel of 20 metres)*
€89.53
(exc. VAT)
€110.12
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €89.53 | €4.477 |
*price indicative
- RS Stock No.:
- 175-2561
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Insert Type | D-Type | |
| Length | 20m | |
| Width | 8mm | |
| Height | 6mm | |
| Product Type | Edging Strip | |
| Sub Type | Edge Protection | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Insert Type D-Type | ||
Length 20m | ||
Width 8mm | ||
Height 6mm | ||
Product Type Edging Strip | ||
Sub Type Edge Protection | ||
Material Ethylene Propylene Diene Monomer | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Black Brush Strip, 20 m x 6 mm x 8 mm
Use this brush strip from RS PRO to seal the underside of doors and prevent dirt from entering your workshop or home. It makes firm contact with the floor while retaining flexibility for smooth opening and closing.
This sealing strip is self-adhesive, so it can be easily secured to a door without tools or the need for glue. Its firm rubber barrier also helps block the flow of air, which stops draughts from interfering with the ambient temperature of your workspace. As the rubber is pliable, it moves smoothly across the floor without scraping.
While this product's robust nature makes it ideal to use in factories, it's equally suitable for residential use on doors in private homes and apartment blocks. In addition to keeping out dirt and air currents, it also deters small crawling insects from entering your space.
Features and Benefits
• Black colour
• Made from EPDM (ethylene propylene diene monomer) sponge rubber
• Height of 6 mm
• Length of 20 m
• Width of 8 mm
Related links
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20 m
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20.9 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20.5 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 16.2 mm
- RS PRO White Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS PRO Brown Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS PRO Black Ethylene Propylene Diene Monomer Edge Protection, 20 m
- Crimp Tool Positioners, Turrets & Locators
