RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20 m

Subtotal (1 reel of 20 metres)*

€265.31

(exc. VAT)

€326.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€265.31€13.266

*price indicative

RS Stock No.:
175-2588
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

20m

Width

15mm

Height

17.8mm

Material

Ethylene Propylene Diene Monomer

Product Type

Edging Strip

Sub Type

Edge Protection

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Black Brush Strip, 20 m x 18 mm x 15 mm


This hardy brush strip from RS PRO forms a tight seal between the ground and the bottoms of doors. It prevents dirt and debris from entering a room and is useful for controlling airflow to keep spaces warm or cool.

The strip has a high-bond adhesive backing to attach it securely to a door. The rubber strip material is flexible so as to not hinder its opening and closing. By stopping dust from entering a room or building, this strip also helps you save on cleaning time.

You can use this product to stop heat from a hot factory from entering a control room where sensitive electronic equipment needs to be operated at cool temperatures. The brush strip contains only minimal levels of any harmful materials so carries Restriction of Hazardous Substances (RoHS) compliance.

Features and Benefits


• Black colour

• Height of 18 mm

• Length of 20 m

• Width of 15 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy