RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 16.2 mm

Image representative of range

Subtotal (1 reel of 20 metres)*

€125.79

(exc. VAT)

€154.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€125.79€6.29

*price indicative

RS Stock No.:
619-1685
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

16.2mm

Width

4.5mm

Height

4.5mm

Sub Type

Edge Protection

Product Type

Edging Strip

Material

Ethylene Propylene Diene Monomer

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
GB

60° Shore EPDM


Provides edge protection, and inspection window sealing

Resistant to most lacquers and plastics, chemicals, UV radiation, moisture and ozone

Available in two sizes

Supplied in 20m lengths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy