Tesa 4965 Original Next Gen Transparent Double Sided Industrial Mounting Tape, 13N/cm 20N/cm, PET Backing, 19mm x 50 m
- RS Stock No.:
- 145-319
- Mfr. Part No.:
- 04965-00008-00
- Manufacturer:
- Tesa
Image representative of range
Subtotal (1 unit)*
€39.41
(exc. VAT)
€48.47
(inc. VAT)
- Plus 142 left, shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €39.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 145-319
- Mfr. Part No.:
- 04965-00008-00
- Manufacturer:
- Tesa
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Double Coated Tape | |
| Backing Material | PET | |
| Product Type | Double Sided Industrial Mounting Tape | |
| Width | 19mm | |
| Length | 50m | |
| Thickness | 205μm | |
| Colour | Transparent | |
| Adhesive Material | Biomass-Balanced Tackified Acrylic | |
| Adhesion Strength | 13N/cm | |
| Trade Name | 4965 Original Next Gen | |
| Tensile Strength | 20N/cm | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Double Coated Tape | ||
Backing Material PET | ||
Product Type Double Sided Industrial Mounting Tape | ||
Width 19mm | ||
Length 50m | ||
Thickness 205μm | ||
Colour Transparent | ||
Adhesive Material Biomass-Balanced Tackified Acrylic | ||
Adhesion Strength 13N/cm | ||
Trade Name 4965 Original Next Gen | ||
Tensile Strength 20N/cm | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Paper Tape, 50m Length, 19mm Width - 04965-00008-00
Features and Benefits:
• Tensile strength 20 N/cm for secure load-bearing bonds
• Thickness 0.205mm for low-profile attachment
• Acrylic adhesive provides Durable adhesive performance
• Polyethylene terephthalate backing offers dimensional stability
Applications
• Ideal for bonding trim and nameplates in electrical enclosures
• Used for securing sensors and cables in automation equipment
• Can be used for lightweight mechanical part attachment in machinery
How does the tape behave in high-temperature processes?
Is the product appropriate for low-temperature storage and operation?
What backing material properties assist precise placement?
How does the adhesive type influence long-term performance?
Related links
- Tesa 4965 Original Next Gen Transparent Double Sided Industrial Mounting Tape Polyethylene Terephthalate
- Tesa Original Next Gen 4965 Transparent Double Sided Plastic Tape Polyethylene Terephthalate Backing,
- Tesa Original Next Gen 4965 Transparent Double Sided Paper Tape Polyethylene Terephthalate Backing, 12mm
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 38mm x 50
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 15mm x 50
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 6mm x 50 m
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 25mm x
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 100mm x
