3M Scotch ATG 969 Translucent Transfer Tape, 12mm x 16.5 m

Subtotal (1 pack of 12 units)*

€108.08

(exc. VAT)

€132.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€108.08€9.007

*price indicative

RS Stock No.:
338-360
Mfr. Part No.:
7000116652
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Transfer Tape

Tape Type

Adhesive Tape

Width

12mm

Length

16.5m

Thickness

130μm

Colour

Translucent

Adhesive Material

Acrylic

Trade Name

Scotch ATG 969

Minimum Operating Temperature

-40°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL

3M Transfer Tape, 12mm Width, 0.127mm Thickness - 7000116652


This transfer tape is a translucent adhesive film designed for precise bonding tasks in industrial settings. It provides a thin, clear adhesive layer suitable for temporary holding and permanent joins where a discreet bond is required. The product is supplied on a long roll for continuous use in production and assembly environments.

Features & Benefits


• Acrylic adhesive offers stable adhesion across substrates
• 0.127mm thin profile delivers low-build bonding
• Withstands low temperatures down to -40°C for cold environments
• 165m roll length reduces changeovers in high-volume workflows
• 12mm width fits narrow applications and fine component placement

**Applications**


• Suitable for attaching signage and graphics where clarity matters
• Ideal for electronics assembly requiring minimal adhesive thickness
• Used for temporary fixturing in automation and robotic processes
• Can be used for electrical component bonding in confined spaces
• Suitable for mechanical prototyping where neat, narrow joins are needed

How does the adhesive perform on different substrates?


The acrylic formulation provides consistent adhesion to many common substrates used in industry, offering balanced tack and shear properties suited to both flexible and rigid materials.

What handling considerations apply when using long rolls?


A 165m roll enables extended uninterrupted runs, store the roll flat and avoid prolonged exposure to UV or direct heat to maintain performance.

Is the tape visible after application?


The translucent nature minimises visibility, making it appropriate where a discreet or clear bond line is required.

How does the tape behave in cold processing environments?


The adhesive remains functional down to -40°C, maintaining adhesion and reducing the risk of bond failure in low-temperature operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy