3M Grey Double Sided Tape, PET Backing, 25mm x 10 m
- RS Stock No.:
- 624-496
- Mfr. Part No.:
- 7100313600
- Manufacturer:
- 3M
Subtotal (1 pack of 12 units)*
€472.06
(exc. VAT)
€580.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €472.06 | €39.338 |
*price indicative
- RS Stock No.:
- 624-496
- Mfr. Part No.:
- 7100313600
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Double Sided Tape | |
| Backing Material | PET | |
| Tape Type | Double Coated Tape | |
| Width | 25mm | |
| Length | 10m | |
| Thickness | 50μm | |
| Colour | Grey | |
| Adhesive Material | Polyolefin | |
| Maximum Operating Temperature | 121°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Double Sided Tape | ||
Backing Material PET | ||
Tape Type Double Coated Tape | ||
Width 25mm | ||
Length 10m | ||
Thickness 50μm | ||
Colour Grey | ||
Adhesive Material Polyolefin | ||
Maximum Operating Temperature 121°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Double Sided Tape, 25mm Width, 10m Length - 7100313600
This double-sided tape is a fabric-backed adhesive designed for permanent bonding in industrial settings. It combines a polyolefin adhesive with a grey textile backing to provide a thin, discreet bond suitable for use where space and appearance matter. The tape is supplied on a 10m roll and is intended for applications that demand durability across a wide temperature range.
Features & Benefits
• Withstands temperatures up to +121°C for high-heat environments
• Performs at low temperatures down to -40°C for cold installations
• Fabric backing offers conformability to irregular surfaces
• Polyolefin adhesive provides strong adhesion on varied substrates
• Thin 0.05mm profile minimises gap and stack-up in assemblies
• 25mm width enables controlled placement and staging
• Performs at low temperatures down to -40°C for cold installations
• Fabric backing offers conformability to irregular surfaces
• Polyolefin adhesive provides strong adhesion on varied substrates
• Thin 0.05mm profile minimises gap and stack-up in assemblies
• 25mm width enables controlled placement and staging
**Applications**
• Suitable for bonding components in automation equipment assemblies
• Ideal for mounting electrical trim and cable retainers in enclosures
• Used with electronic modules for unobtrusive fixing on chassis
• Can be used for attaching foams and gaskets in mechanical systems
• Used for secure fixing in high-traffic industrial walkways and panels
• Ideal for mounting electrical trim and cable retainers in enclosures
• Used with electronic modules for unobtrusive fixing on chassis
• Can be used for attaching foams and gaskets in mechanical systems
• Used for secure fixing in high-traffic industrial walkways and panels
How is the tape supplied for installation?
It is provided as a 10m roll of fabric-backed tape for hand or machine application.
Which material types will the adhesive bond to effectively?
The polyolefin-based adhesive is formulated to adhere to many common substrates including metals and plastics used in industrial assemblies.
What Visual or tactile profile does the tape present after application?
The grey textile backing delivers a low-profile, fabric-like finish that remains thin at 0.05mm.
Are there environmental restrictions for use?
It operates across a broad temperature band from -40°C to +121°C, suitable for most indoor and controlled outdoor industrial locations.
Related links
- 3M 5113DFT Grey Double Sided Tape Fabric Backing, 25mm x 10 m
- 3M Grey Double Sided Tape 105mm x 10 m
- RS PRO Transparent Double Sided Tape Polyethylene Terephthalate Backing, 25mm x 20 m
- 3M GPT-020F White 12.3N/cm 25mm x 50 m
- 3M GPT-020 Red 12.3N/cm 25mm x 50 m
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 25mm x
- 3M 9772-50 Gold Double Sided Tape Copper Foil Backing, 25mm x 10 m
- Hi-Bond HB397F Transparent Double Sided Polyester Tape Polyethylene Terephthalate Backing, 25mm x 50