3M GPT-020 Red, White Double Sided Tape, 12.3N/cm, PET Backing, 25mm x 50 m
- RS Stock No.:
- 649-205
- Mfr. Part No.:
- 7100369922
- Manufacturer:
- 3M
Image representative of range
Subtotal (1 unit)*
€22.60
(exc. VAT)
€27.80
(inc. VAT)
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.60 |
*price indicative
- RS Stock No.:
- 649-205
- Mfr. Part No.:
- 7100369922
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Double Coated Tape | |
| Backing Material | PET | |
| Product Type | Double Sided Tape | |
| Width | 25mm | |
| Length | 50m | |
| Thickness | 200μm | |
| Colour | Red, White | |
| Adhesive Material | Modified Acrylic | |
| Trade Name | GPT-020 | |
| Adhesion Strength | 12.3N/cm | |
| Maximum Operating Temperature | 149°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Double Coated Tape | ||
Backing Material PET | ||
Product Type Double Sided Tape | ||
Width 25mm | ||
Length 50m | ||
Thickness 200μm | ||
Colour Red, White | ||
Adhesive Material Modified Acrylic | ||
Trade Name GPT-020 | ||
Adhesion Strength 12.3N/cm | ||
Maximum Operating Temperature 149°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Double Sided Tape, 25mm Width, 0.2mm Thickness - 7100369922
This double-sided tape provides a versatile bonding solution for industrial mounting and signage tasks. It combines a thin adhesive layer with a durable polymer backing to deliver strong tack and stability across a wide temperature range, making it suitable for demanding environments where a slim, reliable bond is required.
Features and Benefits:
• Adhesive strength 12.3 N/cm delivers secure bonds for heavy substrates
• Maximum operating temperature +149°C maintains adhesion at elevated heat
• Minimum operating temperature -40°C preserves flexibility in cold conditions
• Modified acrylic adhesive offers durable long-term performance
• PET backing provides dimensional stability and tear resistance
• Maximum operating temperature +149°C maintains adhesion at elevated heat
• Minimum operating temperature -40°C preserves flexibility in cold conditions
• Modified acrylic adhesive offers durable long-term performance
• PET backing provides dimensional stability and tear resistance
Applications
• Suitable for fixing nameplates and displays in manufacturing
• Used for mounting signage exposed to fluctuating temperatures
• Ideal for attaching trim and panels in transportation interiors
• Can be used for bonding insulation foams and lightweight composites
• Used with assembly jigs where thin-profile bonding is required
• Used for mounting signage exposed to fluctuating temperatures
• Ideal for attaching trim and panels in transportation interiors
• Can be used for bonding insulation foams and lightweight composites
• Used with assembly jigs where thin-profile bonding is required
What is the tapes thickness and how does that affect application?
The tape is 0.2mm thick which enables minimal-profile joints and reduces visible seams while still providing adequate shear resistance for many mounting tasks.
Which colours are available and how might that influence use?
It is supplied in red and white which can assist visual alignment during application and help identify bonded seams in assembly processes.
What adhesive and backing materials are used and why does that matter?
The adhesive is a modified acrylic chosen for ageing resistance, and the backing is polyethylene terephthalate to ensure dimensional stability and resistance to stretching during handling.
What roll sizes and widths are provided for production use?
The product is supplied as 50m rolls in a 25mm width, suitable for continuous application or precision dispensing systems.