3M 9772-50 Gold Double Sided Tape, 1000gf/in, Copper Foil Backing, 25mm x 10 m
- RS Stock No.:
- 430-019
- Mfr. Part No.:
- 7100313617
- Manufacturer:
- 3M
Subtotal (1 unit)*
€45.10
(exc. VAT)
€55.47
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.10 |
*price indicative
- RS Stock No.:
- 430-019
- Mfr. Part No.:
- 7100313617
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Adhesive Tape | |
| Backing Material | Copper Foil | |
| Product Type | Double Sided Tape | |
| Width | 25mm | |
| Length | 10m | |
| Thickness | 50μm | |
| Colour | Gold | |
| Adhesive Material | Acrylic | |
| Trade Name | 9772-50 | |
| Adhesion Strength | 1000gf/in | |
| Maximum Operating Temperature | 121°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Adhesive Tape | ||
Backing Material Copper Foil | ||
Product Type Double Sided Tape | ||
Width 25mm | ||
Length 10m | ||
Thickness 50μm | ||
Colour Gold | ||
Adhesive Material Acrylic | ||
Trade Name 9772-50 | ||
Adhesion Strength 1000gf/in | ||
Maximum Operating Temperature 121°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
3M Double Sided Tape, 25mm Width, 0.05mm Thickness - 7100313617
This double-sided tape provides a thin adhesive solution for bonding applications in electronics and industrial assemblies. It combines a metallic backing with an acrylic adhesive to form a discreet, conductive-looking bond suitable for environments requiring Compact joining methods and a narrow profile.
Features & Benefits
• Copper foil backing delivers electrical continuity where needed
• Acrylic adhesive maintains bond performance across temperature extremes
• Operates reliably from -40°C to +121°C for harsh environments
• 0.05mm thickness enables low-profile attachment in tight spaces
• 25mm width offers a practical roll format for controlled usage
• Acrylic adhesive maintains bond performance across temperature extremes
• Operates reliably from -40°C to +121°C for harsh environments
• 0.05mm thickness enables low-profile attachment in tight spaces
• 25mm width offers a practical roll format for controlled usage
**Applications**
• Suitable for securing shield layers in electronics housings
• Ideal for attaching components in automation control panels
• Used with sensors and small assemblies in electrical systems
• Can be used for mechanical parts where minimal adhesive thickness is required
• Used for bonding decorative metallic trims in instrument panels
• Ideal for attaching components in automation control panels
• Used with sensors and small assemblies in electrical systems
• Can be used for mechanical parts where minimal adhesive thickness is required
• Used for bonding decorative metallic trims in instrument panels
What backing material is present and how does it affect conductivity?
The backing is copper foil, which provides a conductive surface layer useful for earthing or shielding when a metallic continuity path is required.
How long is the supply length and how does that influence inventory planning?
The roll length is 10m, so you can estimate usage and reorder intervals based on assembly throughput and tape consumption rates.
What adhesive chemistry is used and what is its general behaviour?
The adhesive is acrylic in composition
it offers stable adhesion over a wide temperature range and resists common environmental changes encountered in industrial settings.
How should the tape be specified when detailing material thickness?
The total gauge is 0.05mm, which should be referenced when designing for clearance or lamination stacks to ensure required tolerances are met.
Related links
- 3M 9772-50 Gold Double Sided Tape Copper Foil Backing, 100mm x 10 m
- 3M Copper Double Sided Tape Polyethylene Terephthalate Backing, 500mm x 10 m
- 3M Copper Double Sided Tape Polyethylene Terephthalate Backing, 100mm x 10 m
- 3M Grey Double Sided Tape 25mm x 10 m
- 3M 5113DFT Grey Double Sided Tape Fabric Backing, 25mm x 10 m
- 3M 465 Transparent Transfer Tape Aluminium Foil Backing, 25mm x 55 m
- 3M 465 Clear Adhesive Transfer Tape 690kPa 25mm x 55 m
- 3M GPT-020F White 12.3N/cm 25mm x 50 m