Tesa 59404 White Double Sided Tape, Synthetic Rubber Backing, 3mm x 3 mm

Subtotal (1 pack of 36 units)*

€4.63

(exc. VAT)

€5.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 133 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€4.63€0.129

*price indicative

RS Stock No.:
664-932
Mfr. Part No.:
59404-00000-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Double Sided Tape

Tape Type

Double Coated Tape

Backing Material

Synthetic Rubber

Width

3mm

Length

3mm

Thickness

1μm

Colour

White

Trade Name

59404

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Removable adhesive pads for the clean and invisible attachment of larger lightweight objects to smooth and solid surfaces in private homes or offices.

Fixing of larger papers like flip chart paper or year planners

Ideal for workshops and presentation work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy