Tesa Powerstrips XL 40519 Double Sided Tape, Synthetic Rubber Backing
- RS Stock No.:
- 608-953
- Mfr. Part No.:
- 40519-00000-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€7.29
(exc. VAT)
€8.97
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.29 |
*price indicative
- RS Stock No.:
- 608-953
- Mfr. Part No.:
- 40519-00000-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Adhesive Tape | |
| Product Type | Double Sided Tape | |
| Backing Material | Synthetic Rubber | |
| Thickness | 650μm | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | Powerstrips XL 40519 | |
| Minimum Operating Temperature | 15°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Adhesive Tape | ||
Product Type Double Sided Tape | ||
Backing Material Synthetic Rubber | ||
Thickness 650μm | ||
Adhesive Material Synthetic Rubber | ||
Trade Name Powerstrips XL 40519 | ||
Minimum Operating Temperature 15°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Power strips Waterproof XL strips are a water-resistant adhesive solution designed for securely mounting objects in bathrooms and humid areas. Each strip has a holding power of up to 3 kg and features an extra-large size, making it ideal for attaching items to smooth surfaces and tiles. These strips provide a clean and convenient alternative to drilling or using tools, as they are easy to apply and can be removed without leaving any residue. They can be used independently or for remounting Lava and Baboo products.
Specially developed for humid environments and use directly in shower and bathtub areas
Clean installation with no need for drills or tools
No surface damage during mounting
Related links
- Tesa 59408 Transparent Double Sided Tape 10mm x 10 mm
- Tesa 59404 White Double Sided Tape 3mm x 3 mm
- Tesa ECO FIXATION 56450 White Double Sided Tape 150N/cm 50mm x 5 m
- Tesa Powerstrips White Double Sided Tape, Polyethylene Terephthalate Backing
- Tesa Powerstrips L Transparent Double Sided Tape, Acrylic Backing
- Tesa ECO FIXATION 56452 Beige Double Sided Tape 150N/cm 50mm x 25 mm
- Tesa ECO FIXATION 56451 White Double Sided Tape 150N/cm 50mm x 10 m
- Tesa 64620 White Double Sided Tape 30N/cm, Polypropylene Backing
