Tesa ACXplus 73210 Transparent Double Sided Tape, 28N/cm, Acrylic Foam Backing, 25mm x 25 m

Image representative of range

Subtotal (1 unit)*

€39.58

(exc. VAT)

€48.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.58

*price indicative

RS Stock No.:
853-812
Mfr. Part No.:
73210-00003-26
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

Acrylic Foam

Product Type

Double Sided Tape

Tape Type

Double Sided

Width

25mm

Length

25m

Thickness

1mm

Colour

Transparent

Adhesive Material

Acrylic

Trade Name

ACXplus 73210

Adhesion Strength

28N/cm

Maximum Operating Temperature

180°C

Minimum Operating Temperature

100°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa double-sided acrylic foam tape is designed for high-performance bonding applications, providing exceptional transparency and viscoelastic properties to accommodate irregular surfaces while ensuring strong, lasting connections.

High optical clarity, specifically designed for transparent substrates

Durable bond strength, resistant to temperature, UV, and ageing

Compensates for thermal elongation in bonded components

Immediate tack ensures strong ultimate bonding strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy