Tesa ACXplus 73311 Black Double Sided Tape, 45N/cm, Acrylic Foam Backing, 19mm x 25 m

Subtotal (1 unit)*

€43.26

(exc. VAT)

€53.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.26

*price indicative

RS Stock No.:
853-814
Mfr. Part No.:
73311-00002-25
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Double Sided Tape

Tape Type

Double Sided

Backing Material

Acrylic Foam

Width

19mm

Length

25m

Thickness

1.1mm

Colour

Black

Adhesive Material

Acrylic

Trade Name

ACXplus 73311

Adhesion Strength

45N/cm

Maximum Operating Temperature

160°C

Minimum Operating Temperature

100°C

RoHS Status: Exempt

COO (Country of Origin):
DE

TESA Double Sided Tape, 19mm Width, 25m Length - 73311-00002-25


This double-sided tape is an acrylic foam mounting adhesive designed for demanding bonding tasks in industrial and automotive environments. It combines a foam backing with an acrylic adhesive to provide a discreet black bonding solution that performs across a wide temperature range while delivering strong adhesion for permanent joins.

Features and Benefits:


• 1100μm thickness provides effective gap filling and stress distribution
• 45N/cm adhesion strength secures heavy components under load
• Acrylic foam backing offers conformability to uneven surfaces
• Acrylic adhesive maintains bonding properties across temperatures
• Operates between -100°C and 160°C for thermal stability

Applications


• Suitable for exterior automotive trim and badge attachment
• Ideal for panel bonding in industrial assemblies
• Used with painted substrates for permanent mounting
• Can be used for fixing signage and nameplates
• Suitable for vibration-prone component attachment

What backing material ensures surface conformity?


A compressible acrylic foam backing provides cushioning and compensates for surface irregularities.

How does the adhesive perform under mechanical load?


The acrylic adhesive delivers a peel/shear resistance equivalent to 45N/cm for secure holding of mounted parts.

What colour is the tape for concealed installations?


The product is supplied in black to remain unobtrusive when used in visible gaps.

Which adhesive chemistry is used and why is it chosen?


An acrylic adhesive formulation is used for its balance of tack, long-term bond strength and environmental resistance.

What are the supplied roll dimensions for planning application coverage?


Each roll measures 19mm in width and 25m in length for straightforward area calculations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy