3M 465 Transparent Transfer Tape, Aluminium Foil Backing, 12mm x 55 m
- RS Stock No.:
- 206-4893
- Mfr. Part No.:
- 950 12mmX55m
- Manufacturer:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.20
(exc. VAT)
€37.15
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €30.20 |
| 15 - 39 | €28.99 |
| 40 + | €27.75 |
*price indicative
- RS Stock No.:
- 206-4893
- Mfr. Part No.:
- 950 12mmX55m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Aluminium Foil | |
| Tape Type | Adhesive Tape | |
| Product Type | Transfer Tape | |
| Width | 12mm | |
| Length | 55m | |
| Thickness | 90μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | 465 | |
| Maximum Operating Temperature | 121°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 45545, ASTM D696, ASTM D3330, UL 969, ASTM D150, Mil-P 19834B Type 1, ASTM D149 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Aluminium Foil | ||
Tape Type Adhesive Tape | ||
Product Type Transfer Tape | ||
Width 12mm | ||
Length 55m | ||
Thickness 90μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name 465 | ||
Maximum Operating Temperature 121°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 45545, ASTM D696, ASTM D3330, UL 969, ASTM D150, Mil-P 19834B Type 1, ASTM D149 | ||
3M Transfer Tape, 12mm Width, 55m Length - 950 12mmX55m
This transfer tape offers a robust solution for adhesive bonding tasks in various industrial applications. Made from aluminium foil, this clear acrylic tape measures 12mm in width and extends to a length of 55m. With a thickness of 0.09mm, it is designed for performance in both high and low-temperature environments, operating effectively between -40°C to +121°C.
Features & Benefits
• High temperature endurance provides reliable adhesion under extreme conditions
• Clear design allows for seamless integration in visible use
• Strong bonding capabilities ensure effective adhesion for multiple surfaces
• Acrylic adhesive promotes excellent initial tack and long-term stability
• Versatile use in both electrical and mechanical industries for diverse needs
Applications
• Ideal for various automation projects requiring strong adhesion
• Used with electronic components where durability is crucial
• Suitable for mechanical where temperature fluctuations occur
• Effective in construction for mounting and bonding materials securely
How effective is the adhesion in extreme temperature conditions?
The tape maintains strong bonding capabilities from -40°C to +121°C, making it suitable for diverse environments that experience temperature fluctuations.
What materials can be effectively bonded using this tape?
It is designed to adhere well to various substrates, including metals and plastics, ensuring reliable performance in different industrial settings.
Is the tape suitable for outdoor applications?
Yes, the aluminium foil backing coupled with the acrylic adhesive provides durability and resistance to environmental factors, making it suitable for outdoor use.
How does the thickness of the tape affect its application?
The 0.09mm thickness strikes a balance between flexibility and strength, allowing it to conform to surfaces while providing robust adhesion.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M 465 Transparent Transfer Tape Aluminium Foil Backing, 50mm x 55 m
- 3M 465 Transparent Transfer Tape Aluminium Foil Backing, 25mm x 55 m
- 3M 465 Clear Transfer Tape 50mm x 55 m
- 3M 465 Clear Transfer Tape Aluminium Foil Backing, 19mm x 55 m
- 3M 465 Clear Adhesive Transfer Tape 690kPa 25mm x 55 m
- 3M 465 Clear Transfer Tape Aluminium Foil Backing, 19mm x 55 m
- 3M Adhesive Transfer Tape 927 Transparent Double Sided Tape 1.2m x 55 m
- 3M Scotch ATG Adhesive Transfer Tape 976 Translucent Double Sided Tape 12mm x 55 m