3M 465 Clear Transfer Tape, Aluminium Foil Backing, 50mm x 55 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€108.67

(exc. VAT)

€133.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€108.67
15 - 39€104.31
40 +€99.98

*price indicative

RS Stock No.:
206-4896
Mfr. Part No.:
950 50mmX55m
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Tape Type

Adhesive Tape

Backing Material

Aluminium Foil

Product Type

Transfer Tape

Width

50mm

Length

55m

Thickness

90μm

Colour

Clear

Adhesive Material

Acrylic

Trade Name

465

Maximum Operating Temperature

121°C

Minimum Operating Temperature

-40°C

Standards/Approvals

ASTM D696, ISO 9001, ASTM D150, Mil-P 19834B Type 1, ASTM D149, UL 969, ASTM D3330

3M Transfer Tape, 50mm Width, 55m Length - 950 50mmX55m


This clear transfer tape is a versatile adhesive solution designed for various industrial applications. With a width of 50mm and a length of 55m, it features a durable aluminium foil backing and a reliable acrylic adhesive. Engineered for both high and low-temperature environments, it operates effectively between -40°C to +121°C, making it an ideal choice for demanding tasks.

Features & Benefits


• Provides strong adhesion with permanent acrylic adhesive

• Clear design allows for seamless integration in projects

• Aluminium foil backing enhances durability and stability

• Suitable for precision bonding in multiple industries

Applications


• Used for bonding and mounting in the electrical industry

• Ideal for securing components in automation systems

• Utilised for insulation in mechanical environments

• Used with circuit boards for reliable adhesion

• Applied in various repair tasks where a robust bond is required

How does the adhesive performance change with temperature variations?


The adhesive maintains its bonding strength effectively within a temperature range of -40°C to +121°C, ensuring reliability in both cold and hot conditions.

What type of surfaces is this compatible with?


It adheres well to various surfaces, including metals, plastics, and wood, ensuring versatile application across different materials.

Can it be used for applications that require exposure to moisture?


Yes, the clear transfer tape is designed to withstand humid environments, making it suitable for applications where moisture resistance is crucial.

What thickness impacts the usability of this tape?


At 0.09mm thickness, it offers a balance between flexibility and strength, providing ease of handling while ensuring durability in various applications.

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy