CIF 1403 Double Sided Adhesive Square, 50mm x 25 m
- RS Stock No.:
- 218-9191
- Mfr. Part No.:
- U800023
- Manufacturer:
- CIF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€32.72
(exc. VAT)
€40.25
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €32.72 |
| 2 - 2 | €30.70 |
| 3 - 4 | €29.42 |
| 5 + | €26.74 |
*price indicative
- RS Stock No.:
- 218-9191
- Mfr. Part No.:
- U800023
- Manufacturer:
- CIF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIF | |
| Product Type | Double Sided Adhesive Square | |
| Width | 50mm | |
| Length | 25m | |
| Thickness | 50mm | |
| Trade Name | 1403 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Product Type Double Sided Adhesive Square | ||
Width 50mm | ||
Length 25m | ||
Thickness 50mm | ||
Trade Name 1403 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The CIF 1 roll of repositioning adhesive has 2 sides, width 50 mm and length 25 meters.
It is two sided
Adhesive
Related links
- 3M 9195 Transparent Yellow Double Sided Adhesive Square Polypropylene Backing, 25mm x 25 m
- 3M 9195 Yellow Double Sided Paper Tape 50mm x 25 m
- Hi-Bond HB360 White Double Sided Cloth Tape Cloth Backing, 50mm x 25 m
- Tesa 56172 White Double Sided Tape 30N/cm 50mm x 25 m
- 3M 9191 White Double Sided Paper Tape 50mm x 25 m
- Tesa 4939 White Double Sided Cloth Tape Cloth Backing, 50mm x 25 m
- 3M White Transfer Tape 50mm x 25 m
- Tesa 4934 Translucent Double-Sided Fabric Tape Cloth Backing, 50mm x 25 m
