3M 9195 Transparent Yellow Double Sided Adhesive Square, 8N/cm, Polypropylene Backing, 25mm x 25 m

Subtotal (1 unit)*

€11.67

(exc. VAT)

€14.35

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 118 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.67

*price indicative

RS Stock No.:
283-7952
Distrelec Article No.:
180-81-735
Mfr. Part No.:
9195 25MMX25M
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Polypropylene

Tape Type

Adhesive Tape

Product Type

Double Sided Adhesive Square

Width

25mm

Length

25m

Thickness

130μm

Colour

Transparent Yellow

Adhesive Material

Acrylic

Adhesion Strength

8N/cm

Trade Name

9195

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
IT

3M 9195 Series Double Sided Adhesive Square, 25mm Width, 25m Length - 9195 25MMX25M


This double-sided adhesive square is a highly versatile adhesive tape designed for professional use across various industries. Measuring 25mm in width and 25m in length, it features a transparent yellow finish and a thickness of 0.13mm. The product is backed with polypropylene, ensuring durability, making it an excellent choice for both light and heavy-duty applications.

Features & Benefits


• Transparent colour allows for discreet use

• Polypropylene backing for durability and flexibility

• Suitable for high-strength and heavy-duty requirements

• Designed for ease of use in crafting and assembly tasks

• Works effectively with acrylic adhesive technology

Applications


• Used for mounting and securing components in electronics

• Suitable for attaching insulation materials in mechanical

• Ideal for crafting projects requiring strong adhesive properties

• Utilised in the electrical industry for secure connections

• Effective for general assembly tasks in various manufacturing settings

How does the adhesion strength enhance operational efficiency in various applications?


The tape’s adhesion strength of 8 N/cm allows for reliable connections, reducing the risk of slippage or detachment during critical applications, ensuring seamless operation in both industrial and crafting scenarios.

What makes the polypropylene backing a preferable choice for this adhesive tape?


The polypropylene backing provides excellent durability and resistance to environmental factors, ensuring the tape maintains its integrity under various conditions, which is crucial for long-lasting applications in work environments.

Can this adhesive tape be used in temperature-sensitive environments?


Yes, the acrylic adhesive formulation is designed to perform in varying temperature conditions, making it suitable for applications that may experience thermal fluctuations without compromising adhesion quality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy