3M 9195 Yellow Double Sided Paper Tape, Polypropylene Film Backing, 50mm x 25 m
- RS Stock No.:
- 285-5813
- Mfr. Part No.:
- 7000111987
- Manufacturer:
- 3M
Subtotal (1 unit)*
€17.29
(exc. VAT)
€21.27
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.29 |
*price indicative
- RS Stock No.:
- 285-5813
- Mfr. Part No.:
- 7000111987
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Double Sided Paper Tape | |
| Backing Material | Polypropylene Film | |
| Tape Type | Adhesive Tape | |
| Width | 50mm | |
| Length | 25m | |
| Thickness | 130μm | |
| Colour | Yellow | |
| Adhesive Material | Acrylic | |
| Trade Name | 9195 | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Double Sided Paper Tape | ||
Backing Material Polypropylene Film | ||
Tape Type Adhesive Tape | ||
Width 50mm | ||
Length 25m | ||
Thickness 130μm | ||
Colour Yellow | ||
Adhesive Material Acrylic | ||
Trade Name 9195 | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M 700011 Series Double Sided Paper Tape, 50mm Width, 25m Length - 7000111987
This double sided paper tape is an essential tool for various applications requiring strong adhesion. Designed with a backing material made from polypropylene film, it offers a width of 50mm and a length of 25m. The thickness measures 0.13mm, and it features an acrylic adhesive that ensures reliable bonding for numerous tasks. The distinctive yellow colour adds visibility, making it easy to identify.
Features & Benefits
• Superior adhesion strength for lasting, durable bonds
• Polypropylene film backing provides flexibility and reliability
• Acrylic adhesive ensures strong performance across diverse surfaces
• Easy to use for precise mounting without mess
• Suitable for various temperatures without loss of stickiness
Applications
• Used for adhering multiple surfaces in electronics
• Ideal for mounting components in automation environments
• Utilised in electrical where strong adhesion is necessary
• Can be used in mechanical assembly tasks
• Perfect for crafts requiring a neat and tidy finish
What surfaces are compatible with this adhesive tape?
It adheres effectively to a range of materials, including paper, plastics, and metals, making it suitable for numerous applications.
How does the thickness of the tape impact its performance?
The 0.13mm thickness offers a balance between flexibility and strength, allowing it to conform well to surfaces while maintaining durability.
What are the specific benefits of using acrylic adhesive in this tape?
Acrylic adhesive offers excellent durability and resistance to outdoor conditions, enhancing the tape's overall performance and longevity.
Related links
- 3M 9191 White Double Sided Paper Tape 50mm x 25 m
- 3M 9086 Translucent Double Sided Paper Tape Paper Backing, 50mm x 50 m
- 3M 9040 Beige Double Sided Paper Tape Paper Backing, 50mm x 50 m
- 3M 9084 Beige Double Sided Paper Tape Paper Backing, 50mm x 50 m
- 3M 9195 Transparent Yellow Double Sided Adhesive Square Polypropylene Backing, 25mm x 25 m
- Tesa 56172 White Double Sided Tape 30N/cm 50mm x 25 m
- 3M GPT-020F Clear Double Sided Plastic Tape 50mm x 50 m
- 3M White Transfer Tape 50mm x 25 m