3M 4658F Transparent Transfer Tape, Acrylic Backing, 19mm x 5 m
- RS Stock No.:
- 285-6284
- Distrelec Article No.:
- 301-22-201
- Mfr. Part No.:
- 7000073335
- Manufacturer:
- 3M
Subtotal (1 unit)*
€17.79
(exc. VAT)
€21.88
(inc. VAT)
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.79 |
*price indicative
- RS Stock No.:
- 285-6284
- Distrelec Article No.:
- 301-22-201
- Mfr. Part No.:
- 7000073335
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Transfer Tape | |
| Backing Material | Acrylic | |
| Tape Type | Adhesive Tape | |
| Width | 19mm | |
| Length | 5m | |
| Thickness | 800μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | 4658F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Transfer Tape | ||
Backing Material Acrylic | ||
Tape Type Adhesive Tape | ||
Width 19mm | ||
Length 5m | ||
Thickness 800μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name 4658F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3M 4658F Series Transfer Tape, 19mm Width, 0.8mm Thickness - 7000073335
This transfer tape is a versatile adhesive solution designed for various applications in industrial settings. This acrylic adhesive tape features a transparent backing that is 19mm in width and 5m in length, with a thickness of 0.8mm. Ideal for mounting and securing components, this tape ensures a strong bond while remaining unobtrusive.
Features & Benefits
• High-strength characteristics suitable for demanding tasks
• Transparent colour enhances aesthetic appeal in usage
• Effective for mounting a variety of materials securely
• Permanent adhesion ensures durability in challenging conditions
• Designed for ease of use with precise needs
Applications
• Used for mounting electronic components
• Ideal for assembly line in manufacturing
• Utilised in the repair of printed circuit boards
• Applied in insulation and sealing tasks
• Suitable for constructing signage and displays
What materials can this adhesive tape effectively bond?
The tape adheres well to various substrates including plastics, metals, and paper, making it suitable for different industrial needs.
How does the thickness of the product affect its performance?
At 0.8mm thick, it provides adequate strength without adding bulk, ensuring seamless application in tight spaces.
Is the transfer tape resistant to environmental factors?
Yes, the acrylic adhesive maintains its bond and performance under various environmental conditions, including moisture and temperature fluctuations.
What surfaces are not recommended for use with this adhesive tape?
It is advisable to avoid porous or rough surfaces that may compromise adhesion, as well as extremely low-energy surfaces that could hinder bonding effectiveness.
Can it be easily removed without leaving residue?
The tape is designed for permanent adhesion, but careful removal can minimise residue, depending on the surface it is applied to.
Related links
- 3M 924 Translucent Transfer Tape 19mm x 55 m
- Tesa PRO 66751 Transparent Double Sided Tape 10kg/m 19mm x 5 m
- 3M GPT-020 White Double Sided Polyester Tape 19mm x 50 m
- 3M 465 Transparent Transfer Tape 12mm x 55 m
- 3M Scotch ATG 904 Transparent 5N/cm 12mm x 44 m
- 3M 465 Transparent Transfer Tape Aluminium Foil Backing, 25mm x 55 m
- 3M 465 Transparent Transfer Tape Aluminium Foil Backing, 50mm x 55 m
- 3M Yellow Transfer Tape 25mm x 25 m